LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT2512CKB0710K7L product image
Images for reference only

YAGEO RT2512CKB0710K7LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT2512CKB0710K7L
LCSC Part #
C4031155
Packaging
2512
Customer #
Key Attributes
RES 10.7kΩ ±0.25% 0.75W 2512
Datasheetpdf iconYAGEO RT2512CKB0710K7L
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4326$ 0.43
200+$ 0.1674$ 33.48
500+$ 0.1616$ 80.80
1,000+$ 0.1587$ 158.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Power(Watts)750mW
Resistance10.7kΩ
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT2512BKE0710K7LYAGEO25120$ 0.4206