LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-H2RF14R0X product image
Images for reference only

PANASONIC ERJ-H2RF14R0X

Manufacturer
MPN
ERJ-H2RF14R0X
LCSC Part #
C4031023
Packaging
0402
Customer #
Key Attributes
RES 14Ω ±1% 0.1W 0402
Datasheetpdf iconPANASONIC ERJ-H2RF14R0X
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.034$ 0.03
200+$ 0.0132$ 2.64
500+$ 0.0127$ 6.35
1,000+$ 0.0125$ 12.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance14Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ2RKF14R0XPANASONIC04024,250$ 0.0058
RMC1/16SK14R0FTHKAMAYA04020$ 0.0061
RK73H1ETTP14R0FKOA04020$ 0.0036
RK73H1ERTTP14R0FKOA04020$ 0.0162
RMCP0402FT14R0SEI(Stackpole Electronics Inc.)04020$ 0.0164
RCS040214R0FKEDVISHAY04020$ 0.0134
CRCW040214R0FKEDHPVISHAY04020$ 0.0168
ERJ-PA2F14R0XPANASONIC04020$ 0.0276
RK73G1ETTP14R0FKOA04020$ 0.0248
ERJ-H2RD14R0XPANASONIC04020$ 0.1068
RMC1/16SK14R0DTHKAMAYA04020$ 0.0083
RK73H1ETTP14R0DKOA04020$ 0.048
ERJ-PA2D14R0XPANASONIC04020$ 0.0408
ERJ-U02F14R0XPANASONIC04020$ 0.0141
ERJ-S02F14R0XPANASONIC04020$ 0.0575
SG73S1ETTP14R0FKOA04020$ 0.0184
SG73P1ETTP14R0FKOA04020$ 0.0184
SG73S1ERTTP14R0FKOA04020$ 0.1722
SG73P1ERTTP14R0FKOA04020$ 0.1968
SG73P1EWTTP14R0FKOA04020$ 0.0201