LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342H07B2E00RWS product image
Images for reference only

VISHAY D55342H07B2E00RWS

Manufacturer
MPN
D55342H07B2E00RWS
LCSC Part #
C4030984
Packaging
1206
Customer #
Key Attributes
RES 2kΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY D55342H07B2E00RWS
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6211$ 12.62
200+$ 4.8848$ 976.96
500+$ 4.7136$ 2356.80
1,000+$ 4.6288$ 4628.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance2kΩ
Power(Watts)250mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206FRE072KLYAGEO12061,900$ 0.0343
ARG06FTC2001Viking12065,000$ 0.0149
D55342H07B2E00RTSVISHAY12060$ 10.8681
D55342H07B2E00RT5VISHAY12060$ 2.0323
RN73R2BTTD2001F50KOA12060$ 0.0952
TF06H2001FTFH12060$ 0.0108
RT1206FRE132KLYAGEO12060$ 0.0342
TNPW12062K00FHEAVISHAY12060$ 0.1808
TNPW12062K00FHTAVISHAY12060$ 0.2596
3503G2B2K0FTDTE Connectivity12060$ 0.5587
3503G2B2K0FTDFTE Connectivity12060$ 0.627
D55342E07B2E00RT0VISHAY12060$ 6.7212
D55342E07B2E00RWSVISHAY12060$ 12.6211
D55342E07B2E00RTSVISHAY12060$ 10.8681
D55342E07B2E00RT1VISHAY12060$ 1.8031
D55342E07B2E00RT5VISHAY12060$ 2.1485
D55342E07B2E00RTPVISHAY12060$ 13.0377
RN73R2BTTD2001F25KOA12060$ 0.0952
RT1206FRD072KLYAGEO12060$ 0.0221
RNCF1206FTE2K00SEI(Stackpole Electronics Inc.)12060$ 0.028