LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CHP1206K61R9FBT product image
Images for reference only

VISHAY CHP1206K61R9FBT

Manufacturer
MPN
CHP1206K61R9FBT
LCSC Part #
C4030983
Packaging
-
Customer #
Key Attributes
RES 61.9Ω ±1%
Datasheetpdf iconVISHAY CHP1206K61R9FBT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2$ 5.20
200+$ 2.0121$ 402.42
500+$ 1.9424$ 971.20
1,000+$ 1.9076$ 1907.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance61.9Ω
Tolerance±1%
Temperature Coefficient±100ppm/℃