VISHAY TNPU06032K49BZEN00
| Manufacturer | |
| MPN | TNPU06032K49BZEN00 |
| LCSC Part # | C4030840 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.49kΩ ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 2.49kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 2.49kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9955 | $ 1.00 |
| 200+ | $ 0.3849 | $ 76.98 |
| 500+ | $ 0.3728 | $ 186.40 |
| 1,000+ | $ 0.3652 | $ 365.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 2.49kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 2.49kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TP0603B2K49P0505Z | EVER OHMS | 0603 | 3,810 | $ 0.3427 | ||
| PTFR0603B2K49N9 | RESI | 0603 | 9,150 | $ 0.1688 | ||
| CRT0603-BV-2491ELF | BOURNS | 0603 | 0 | $ 0.4372 | ||
| RN73R1JTTD2491B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| RG1608V-2491-B-T5 | SUSUMU | 0603 | 0 | $ 0.9091 | ||
| TNPU06032K49AZEN00 | VISHAY | 0603 | 0 | $ 1.2773 | ||
| RN73R1JTTD2491A05 | KOA | 0603 | 0 | $ 0.4657 | ||
| RG1608V-2491-W-T5 | SUSUMU | 0603 | 0 | $ 0.9849 | ||
| RG1608V-2491-W-T1 | SUSUMU | 0603 | 0 | $ 1.1061 | ||
| MCT06030E2491BP500 | VISHAY | 0603 | 0 | $ 0.1372 | ||
| MCT06030E2491BP100 | VISHAY | 0603 | 0 | $ 0.2239 | ||
| TNPW06032K49BETA | VISHAY | 0603 | 0 | $ 0.2661 | ||
| TNPW06032K49BXTA | VISHAY | 0603 | 0 | $ 0.2651 | ||
| TNPW06032K49BECN | VISHAY | 0603 | 0 | $ 0.3252 | ||
| MCT06030D2491BP100 | VISHAY | 0603 | 0 | $ 0.1541 | ||
| MCT06030D2491BP500 | VISHAY | 0603 | 0 | $ 0.0747 | ||
| TNPW06032K49BHTA | VISHAY | 0603 | 0 | $ 0.3115 | ||
| M55342E12B2B49RWI | VISHAY | 0603 | 0 | $ 15.6438 | ||
| M55342K12B2B49RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| M55342E12B2B49RTS | VISHAY | 0603 | 0 | $ 12.6332 |

