VISHAY CRCW1206187RFKEB
| Manufacturer | |
| MPN | CRCW1206187RFKEB |
| LCSC Part # | C4030567 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 187Ω ±1% 0.25W 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 187Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 187Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0105 | $ 0.01 |
| 200+ | $ 0.0041 | $ 0.82 |
| 500+ | $ 0.004 | $ 2.00 |
| 1,000+ | $ 0.0039 | $ 3.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 187Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 187Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206FR-07187RL | YAGEO | 1206 | 3,700 | $ 0.0058 | ||
| CR1206-FX-1870ELF | BOURNS | 1206 | 1,700 | $0.0017 $0.0168 | ||
| FRC1206F1870TS | FOJAN | 1206 | 1,700 | $ 0.0053 | ||
| AC1206FR-07187RL | YAGEO | 1206 | 950 | $0.0012 $0.0111 | ||
| RTT061870FTP | RALEC | 1206 | 300 | $ 0.0054 | ||
| RK73H2BTTD1870F | KOA | 1206 | 0 | $ 0.0038 | ||
| CR081870F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-S08F1870V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| ERJ-U08F1870V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| ERJ-8ENF1870V | PANASONIC | 1206 | 0 | $ 0.0253 | ||
| KTR18EZPF1870 | ROHM | 1206 | 0 | $ 0.0187 | ||
| RMCF1206FT187R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0055 | ||
| CRCW1206187RFKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206187RFKEA | VISHAY | 1206 | 0 | $ 0.0117 | ||
| CRCW1206187RFKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW1206187RFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| RS-06K1870FT | FH | 1206 | 0 | $ 0.0039 | ||
| 1206W4F1870T5E | UNI-ROYAL | 1206 | 0 | $ 0.0044 | ||
| WR12X1870FTL | Walsin | 1206 | 0 | $ 0.003 | ||
| RC1206FR-10187RL | YAGEO | 1206 | 0 | $ 0.0049 |

