LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P2ETTD1541D product image
Images for reference only

KOA SG73P2ETTD1541D

Manufacturer
MPN
SG73P2ETTD1541D
LCSC Part #
C4030370
Packaging
1210
Customer #
Key Attributes
RES 1.54kΩ ±0.5% 500mW 1210
Datasheetpdf iconKOA SG73P2ETTD1541D
RoHS Compliance2 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0693$ 0.07
200+$ 0.0269$ 5.38
500+$ 0.0259$ 12.95
1,000+$ 0.0255$ 25.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Resistance1.54kΩ
Power(Watts)500mW
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73S2ETTD1541DKOA12100$ 0.0693
SG73S2ERTTD1541DKOA12100$ 0.2908
SG73S2E1RTTD1541DKOA12100$ 0.3101
SG73P2E1RTTD1541DKOA12100$ 0.3101
RK73H2ERTTD1541DKOA12100$ 0.2714
ERJ-S14D1541UPANASONIC12100$ 0.1498
ERJ-U14D1541UPANASONIC12100$ 0.0929
ERJ-P14D1541UPANASONIC12100$ 0.0732