LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B237BRWS product image
Images for reference only

VISHAY D55342E07B237BRWS

Manufacturer
MPN
D55342E07B237BRWS
LCSC Part #
C4030001
Packaging
1206
Customer #
Key Attributes
RES 237kΩ ±0.1% 250mW 1206
Datasheetpdf iconVISHAY D55342E07B237BRWS
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.6211$ 12.62
200+$ 4.8848$ 976.96
500+$ 4.7136$ 2356.80
1,000+$ 4.6288$ 4628.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance237kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD07237KLYAGEO120610$ 0.0465
D55342E07B237BRTSVISHAY12060$ 10.8681
D55342E07B237BRTIVISHAY12060$ 13.0377
D55342E07B237BPWSVISHAY12060$ 12.6211
RN73R2BTTD2373B25KOA12060$ 0.0933
ERA-8AEB2373VPANASONIC12060$ 0.1457
ERA-8KEB2373VPANASONIC12060$ 0.7896
RG3216P-2373-B-T5SUSUMU12060$ 0.1212
RG3216P-2373-B-T1SUSUMU12060$ 0.1275
TNPW1206237KBEEAVISHAY12060$ 0.2149
AT1206BRD07237KLYAGEO12060$ 0.1442
RNCF1206BTE237KSEI(Stackpole Electronics Inc.)12060$ 0.0734
RNCF1206BKE237KSEI(Stackpole Electronics Inc.)12060$ 0.1057
TNPW1206237KBEENVISHAY12060$ 0.271
PTN1206E2373BST1VISHAY12060$ 0.697
TNPW1206237KBETAVISHAY12060$ 0.3326
TNPW1206237KBETYVISHAY12060$ 1.4425
ERA-8PPB2373VPANASONIC12060$ 1.73
RP73D2B237KBTDFTE Connectivity12060$ 0.2903
RP73D2B237KBTGTE Connectivity12060$ 0.4845