PANASONIC ERJ3EKF14R0V
| Manufacturer | |
| MPN | ERJ3EKF14R0V |
| LCSC Part # | C402992 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 14Ω ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 14Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 14Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 2,450
2,450 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.01 | $ 0.50 |
| 500+ | $ 0.008 | $ 4.00 |
| 1,500+ | $ 0.0069 | $ 10.35 |
| 5,000+ | $ 0.0052 | $ 26.00 |
| 25,000+ | $ 0.0046 | $ 115.00 |
| 50,000+ | $ 0.0043 | $ 215.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 14Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 14Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C402992 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GR0603F14RT5G00 | GiantOhm | 0603 | 4,700 | $ 0.0014 | ||
| AC0603FR-0714RL | YAGEO | 0603 | 4,300 | $ 0.0033 | ||
| FRC0603F14R0TS | FOJAN | 0603 | 1,100 | $0.0022 $0.0023 | ||
| CL0603FN14RP | CHANGLONG | 0603 | 2,500 | $ 0.0012 | ||
| 1RC0603F1409 | SAE | 0603 | 4,900 | $ 0.002 | ||
| RK73H1JTTD14R0F | KOA | 0603 | 0 | $ 0.0041 | ||
| RMCF0603FT14R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| CRCW060314R0FKEA | VISHAY | 0603 | 0 | $ 0.0027 | ||
| RTT0314R0FTP | RALEC | 0603 | 0 | $ 0.0013 | ||
| SCR0603F14R | VO | 0603 | 0 | $ 0.0006 | ||
| WR06X14R0FTL | Walsin | 0603 | 0 | $ 0.0021 | ||
| RC0603FR-0714RL | YAGEO | 0603 | 0 | $ 0.0023 | ||
| 0603WAF140JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0005 | ||
| CR1614R0F | Meritek | 0603 | 0 | $ 0.0016 | ||
| ERJ-U03F14R0V | PANASONIC | 0603 | 0 | $ 0.0207 | ||
| ERJ-S03F14R0V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| RCS1608F14R0CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0054 | ||
| RC1608F14R0CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| CRCW060314R0FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| RS-03K14R0FT | FH | 0603 | 0 | $ 0.0011 |



