KOA RN73R1JTTD5601D100
| Manufacturer | |
| MPN | RN73R1JTTD5601D100 |
| LCSC Part # | C4029003 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 5.6kΩ ±0.5% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 5.6kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0495 | $ 0.05 |
| 200+ | $ 0.0192 | $ 3.84 |
| 500+ | $ 0.0185 | $ 9.25 |
| 1,000+ | $ 0.0182 | $ 18.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 5.6kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603DRE075K6L | YAGEO | 0603 | 8,900 | $ 0.0131 | ||
| RNCF0603DTE5K60 | SEI(Stackpole Electronics Inc.) | 0603 | 5,000 | $ 0.0401 | ||
| ARG03DTC5601 | Viking | 0603 | 2,200 | $ 0.0088 | ||
| RT0603DRD075K6L | YAGEO | 0603 | 500 | $ 0.0163 | ||
| RN73R1JTTD5601D50 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DTC5K60 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| AT0603DRE075K6L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| MCT06030C5601DP500 | VISHAY | 0603 | 0 | $ 0.0233 | ||
| ERA-3AED562V | PANASONIC | 0603 | 0 | $ 0.0121 | ||
| RNCF0603DKE5K60 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| RG1608P-562-D-T5 | SUSUMU | 0603 | 0 | $ 0.0238 | ||
| TNPW06035K60DEEC | VISHAY | 0603 | 0 | $ 0.0505 | ||
| AT0603DRD075K6L | YAGEO | 0603 | 0 | $ 0.0649 | ||
| TNPW06035K60DEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| MCT06030D5601DP500 | VISHAY | 0603 | 0 | $ 0.0397 | ||
| TNPW06035K60DETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD5601D10 | KOA | 0603 | 0 | $ 0.1038 | ||
| RG1608N-562-D-T5 | SUSUMU | 0603 | 0 | $ 0.106 | ||
| RN73R1JTTD5601C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRE075K60L | YAGEO | 0603 | 0 | $ 0.0515 |

