Venkel CR1206-8W-474JT
| Manufacturer | |
| MPN | CR1206-8W-474JT |
| LCSC Part # | C4028930 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 470kΩ ±5% 125mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 1206 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0064 | $ 0.01 |
| 200+ | $ 0.0025 | $ 0.50 |
| 500+ | $ 0.0024 | $ 1.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 1206 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 470kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FQV1206J474 TS | FOJAN | 1206 | 6,650 | $ 0.0135 | ||
| CRCW1206470KJNEA | VISHAY | 1206 | 5,050 | $ 0.0172 | ||
| RMCF1206JT470K | SEI(Stackpole Electronics Inc.) | 1206 | 5,000 | $ 0.0091 | ||
| RV1206JR-07470KL | YAGEO | 1206 | 3,650 | $ 0.0188 | ||
| RM12JTN474 | TA-I Tech | 1206 | 1,000 | $ 0.0044 | ||
| RK73B2BTTD474J | KOA | 1206 | 0 | $ 0.004 | ||
| RK73B2BRTTD474J | KOA | 1206 | 0 | $ 0.0212 | ||
| ERJ-U08J474V | PANASONIC | 1206 | 0 | $ 0.0253 | ||
| ERJ-8GEYJ474V | PANASONIC | 1206 | 0 | $ 0.0045 | ||
| ERJ-S08J474V | PANASONIC | 1206 | 0 | $ 0.0256 | ||
| KTR18EZPJ474 | ROHM | 1206 | 0 | $ 0.0099 | ||
| RMCF1206JG470K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0036 | ||
| CRCW1206470KJNEAC | VISHAY | 1206 | 0 | $ 0.0127 | ||
| CRCW1206470KJNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| CRCW1206470KJNEC | VISHAY | 1206 | 0 | $ 0.0097 | ||
| RCV1206470KJNEA | VISHAY | 1206 | 0 | $ 0.0374 | ||
| CRCW1206470KJNTB | VISHAY | 1206 | 0 | $ 0.0199 | ||
| RCG1206470KJNEA | VISHAY | 1206 | 0 | $ 0.0197 | ||
| CRCW1206470KJNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| SCR1206J470K | VO | 1206 | 0 | $ 0.0024 |

