TE Connectivity CPF0402B1K82E
| Manufacturer | |
| MPN | CPF0402B1K82E |
| LCSC Part # | C4028694 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.82kΩ ±0.1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.82kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.82kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1229 | $ 0.12 |
| 200+ | $ 0.0476 | $ 9.52 |
| 500+ | $ 0.0459 | $ 22.95 |
| 1,000+ | $ 0.0451 | $ 45.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 1.82kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.82kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD071K82L | YAGEO | 0402 | 8,200 | $ 0.0279 | ||
| RN73R1ETTP1821B25 | KOA | 0402 | 0 | $ 0.0474 | ||
| ERA-2AEB1821X | PANASONIC | 0402 | 0 | $ 0.0572 | ||
| RNCF0402BTE1K82 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0444 | ||
| RNCF0402BKE1K82 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RG1005P-1821-B-T5 | SUSUMU | 0402 | 0 | $ 0.0807 | ||
| CPF-A-0402B1K82E1 | TE Connectivity | 0402 | 0 | $ 0.1124 | ||
| CPF-A-0402B1K82E | TE Connectivity | 0402 | 0 | $ 0.0873 | ||
| RP73PF1E1K82BTDF | TE Connectivity | 0402 | 0 | $ 0.0945 | ||
| CPF0402B1K82E1 | TE Connectivity | 0402 | 0 | $ 0.153 | ||
| RP0402BRD071K82L | YAGEO | 0402 | 0 | $ 0.0275 | ||
| AT0402BRD071K82L | YAGEO | 0402 | 0 | $ 0.0757 | ||
| ERA-2VEB1821X | PANASONIC | 0402 | 0 | $ 0.1277 | ||
| RP73PF1E1K82BTD | TE Connectivity | 0402 | 0 | $ 0.0942 | ||
| TNPW04021K82BEED | VISHAY | 0402 | 0 | $ 0.0964 | ||
| MCS04020D1821BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| TNPW04021K82BETD | VISHAY | 0402 | 0 | $ 0.2769 | ||
| ERA-2APB1821X | PANASONIC | 0402 | 0 | $ 0.2371 | ||
| RT0402BRC071K82L | YAGEO | 0402 | 0 | $ 0.4549 | ||
| ERA-2VPB1821X | PANASONIC | 0402 | 0 | $ 0.1592 |

