KOA SG73P1ETTP2R4J
| Manufacturer | |
| MPN | SG73P1ETTP2R4J |
| LCSC Part # | C4028025 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 2.4Ω ±5% 125mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 2.4Ω | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 2.4Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0175 | $ 0.02 |
| 200+ | $ 0.0068 | $ 1.36 |
| 500+ | $ 0.0066 | $ 3.30 |
| 1,000+ | $ 0.0064 | $ 6.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 2.4Ω | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 2.4Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S1ETTP2R4J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73S1ERTTP2R4J | KOA | 0402 | 0 | $ 0.1507 | ||
| RMCP0402JT2R40 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0175 | ||
| SR731ERTTP2R4J | KOA | 0402 | 0 | $ 0.0896 | ||
| SG73P1ERTTP2R4J | KOA | 0402 | 0 | $ 0.1507 | ||
| RCS04022R40JNED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW04022R40JNEDHP | VISHAY | 0402 | 0 | $ 0.0183 | ||
| SG73P1EWTTP2R4J | KOA | 0402 | 0 | $ 0.0192 | ||
| SR731ETTP2R4J | KOA | 0402 | 0 | $ 0.0784 | ||
| SG73S1ETTP2R4G | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP2R4G | KOA | 0402 | 0 | $ 0.0184 | ||
| SR731ERTTP2R4G | KOA | 0402 | 0 | $ 0.1445 | ||
| SG73P1EWTTP2R4G | KOA | 0402 | 0 | $ 0.0201 | ||
| SR731ETTP2R4G | KOA | 0402 | 0 | $ 0.0965 | ||
| RPC0402JT2R40 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0453 | ||
| SG73P1ETTP2R40F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ETTP2R40F | KOA | 0402 | 0 | $ 0.0184 | ||
| RMCP0402FT2R40 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0454 | ||
| RC0402FR-7W2R4L | YAGEO | 0402 | 0 | $ 0.0127 | ||
| SR731ERTTP2R40F | KOA | 0402 | 0 | $ 0.1077 |

