LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P1206Y1004FNT product image
Images for reference only

VISHAY P1206Y1004FNT

Manufacturer
MPN
P1206Y1004FNT
LCSC Part #
C4027690
Packaging
-
Customer #
Key Attributes
RES 1MΩ ±1%
Datasheetpdf iconVISHAY P1206Y1004FNT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1985$ 5.20
200+$ 2.0121$ 402.42
500+$ 1.9409$ 970.45
1,000+$ 1.9061$ 1906.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance1MΩ
Tolerance±1%
Temperature Coefficient±10ppm/℃