Meritek CR253093F
| Manufacturer | |
| MPN | CR253093F |
| LCSC Part # | C4026770 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 309kΩ ±1% 50mW 0201 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Resistance | 309kΩ | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Resistance | 309kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0022 | $ 0.01 |
| 200+ | $ 0.0009 | $ 0.18 |
| 500+ | $ 0.0008 | $ 0.40 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Resistance | 309kΩ | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Resistance | 309kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMF3093TEE | UNI-ROYAL | 0201 | 14,700 | $ 0.0009 | ||
| RTT013093FTH | RALEC | 0201 | 9,800 | $ 0.0018 | ||
| RC0201FR-07309KL | YAGEO | 0201 | 100 | $ 0.0013 | ||
| RMC1/20-3093FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| RK73H1HTTC3093F | KOA | 0201 | 0 | $ 0.0073 | ||
| RMCF0201FT309K | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0024 | ||
| CRCW0201309KFNED | VISHAY | 0201 | 0 | $ 0.0059 | ||
| AC0201FR-07309KL | YAGEO | 0201 | 0 | $ 0.0059 | ||
| ERJ-U01F3093C | PANASONIC | 0201 | 0 | $ 0.071 | ||
| ERJ-1GJF3093C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF3093C | PANASONIC | 0201 | 0 | $ 0.0057 | ||
| RC-01W3093FT | FH | 0201 | 0 | $ 0.0012 | ||
| WR02X3093FAL | Walsin | 0201 | 0 | $ 0.001 | ||
| AF0201FR-07309KL | YAGEO | 0201 | 0 | $ 0.0129 | ||
| RC0201FR-07309KP | YAGEO | 0201 | 0 | $ 0.007 | ||
| CRCW0201309KFKED | VISHAY | 0201 | 0 | $ 0.0235 | ||
| RK73H1HTTC3093D | KOA | 0201 | 0 | $ 0.0286 | ||
| RC0201DR-07309KL | YAGEO | 0201 | 0 | $ 0.0164 | ||
| RC0603F3093CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0214 | ||
| AA0201FR-07309KL | YAGEO | 0201 | 0 | $ 0.0132 |

