LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1JTTD6201B05 product image
Images for reference only

KOA RN73R1JTTD6201B05

Manufacturer
MPN
RN73R1JTTD6201B05
LCSC Part #
C4026176
Packaging
0603
Customer #
Key Attributes
RES 6.2kΩ ±0.1% 100mW 0603
Datasheetpdf iconKOA RN73R1JTTD6201B05
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4424$ 0.44
200+$ 0.1712$ 34.24
500+$ 0.1652$ 82.60
1,000+$ 0.1622$ 162.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)100mW
Resistance6.2kΩ
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±5ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRD076K2LYAGEO060354,580$ 0.0532
AR03BTCX6201Viking060319,960$ 0.0352
TD03G6201BTFH060318,640$ 0.0425
ERA3AEB622VPANASONIC06038,405$ 0.078
RT0603BRB076K2LYAGEO06036,125$ 0.1889
AT0603BRD076K2LYAGEO06035,040$ 0.1077
TNPU06036K20BZEN00VISHAY06030$ 0.9879
RN73R1JTTD6201A05KOA06030$ 0.4657
TNPU06036K20AZEN00VISHAY06030$ 1.2773
RN73R1JTTD6201B50KOA06030$ 0.0675
RN73R1JTTD6201B25KOA06030$ 0.0631
ERA-3APB622VPANASONIC06030$ 0.1298
ERA-3ARB622VPANASONIC06030$ 0.2231
RNCF0603BTC6K20SEI(Stackpole Electronics Inc.)06030$ 0.0448
RG1608N-622-B-T5SUSUMU06030$ 0.1651
TNPW06036K20BYENVISHAY06030$ 0.7564
MCT0603MD6201BP500VISHAY06030$ 0.1534
TNPW06036K20BEENVISHAY06030$ 0.3443
AR03BTDX6201Viking06030$ 0.0294
RT0603BRE076K2LYAGEO06030$ 0.0309