CapXon KM470M450K250ECA
| Manufacturer | CapXonAsian Brands |
| MPN | KM470M450K250ECA |
| LCSC Part # | C402567 |
| Packaging | Through Hole,D18xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 450V TH |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Packaging | Through Hole,D18xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 25mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
C402567 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KM470M450J250A | CapXon | Through Hole,D16xL25mm | 10 | $ 0.771 | ||
| FK470M450J250A | CapXon | Through Hole,D16xL25mm | 0 | $ 0.802 |



