LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P0805E33R0FBT product image
Images for reference only

VISHAY P0805E33R0FBT

Manufacturer
MPN
P0805E33R0FBT
LCSC Part #
C4024846
Packaging
0805
Customer #
Key Attributes
RES 33Ω ±1% 0.2W 0805
Datasheetpdf iconVISHAY P0805E33R0FBT
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9788$ 4.98
200+$ 1.9273$ 385.46
500+$ 1.8591$ 929.55
1,000+$ 1.8258$ 1825.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance33Ω
Power(Watts)200mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW080533R0DEEAVISHAY08050$ 0.0482
P0805E33R0DBTVISHAY08050$ 4.7879
P0805E33R0DBWVISHAY08050$ 4.7891
MCU08050C3309FP500VISHAY08050$ 0.0497
P0805K33R0FBTVISHAY08050$ 4.2667
RTAN0805BKE33R0SEI(Stackpole Electronics Inc.)08050$ 0.1774
TNPW080533R0BEEAVISHAY08050$ 0.1796
RS73F2ATTD33R0FKOA08050$ 0.0693
RS73F2ARTTD33R0FKOA08050$ 0.2777
TNPW080533R0DHEAVISHAY08050$ 0.0482