Samsung Electro-Mechanics RCS1608F5622CS
| Manufacturer | |
| MPN | RCS1608F5622CS |
| LCSC Part # | C4024706 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 56.2kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 56.2kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 56.2kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0054 | $ 0.01 |
| 200+ | $ 0.0021 | $ 0.42 |
| 1,000+ | $ 0.002 | $ 2.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 56.2kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 56.2kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF5622T5E | UNI-ROYAL | 0603 | 46,600 | $ 0.0021 | ||
| FRC0603F5622TS | FOJAN | 0603 | 43,900 | $0.0024 $0.0025 | ||
| RS-03K5622FT | FH | 0603 | 24,700 | $ 0.0039 | ||
| RC0603FR-0756K2L | YAGEO | 0603 | 8,400 | $ 0.0062 | ||
| 1RC0603F5622 | SAE | 0603 | 3,800 | $ 0.002 | ||
| RMCF0603FT56K2 | SEI(Stackpole Electronics Inc.) | 0603 | 3,700 | $ 0.0023 | ||
| RMS06FT5622 | TA-I Tech | 0603 | 1,000 | $ 0.0022 | ||
| RTT035622FTP | RALEC | 0603 | 700 | $ 0.0015 | ||
| AF0603FR-0756K2L | YAGEO | 0603 | 200 | $ 0.0053 | ||
| ERJ3EKF5622V | PANASONIC | 0603 | 0 | $ 0.0053 | ||
| ERJ-U03F5622V | PANASONIC | 0603 | 0 | $ 0.0207 | ||
| ERJ-S03F5622V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| RC1608F5622CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0251 | ||
| CRCW060356K2FKEA | VISHAY | 0603 | 0 | $ 0.0242 | ||
| CRCW060356K2FKTA | VISHAY | 0603 | 0 | $ 0.0117 | ||
| CRCW060356K2FKEAC | VISHAY | 0603 | 0 | $ 0.0051 | ||
| CRCW060356K2FKEBC | VISHAY | 0603 | 0 | $ 0.0034 | ||
| RMC060356.2K1%N | TyoHM | 0603 | 0 | $ 0.0033 | ||
| WR06X5622FTL | Walsin | 0603 | 0 | $ 0.0004 | ||
| AC0603FR-0756K2L | YAGEO | 0603 | 0 | $ 0.0012 |

