LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P1206E1583BBT product image
Images for reference only

VISHAY P1206E1583BBT

Manufacturer
MPN
P1206E1583BBT
LCSC Part #
C4024375
Packaging
-
Customer #
Key Attributes
RES 158kΩ ±0.1%
Datasheetpdf iconVISHAY P1206E1583BBT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2697$ 5.27
200+$ 2.0394$ 407.88
500+$ 1.9682$ 984.10
1,000+$ 1.9334$ 1933.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance158kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%