PANASONIC ERJ-2RHD3240X
| Manufacturer | |
| MPN | ERJ-2RHD3240X |
| LCSC Part # | C4024340 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 324Ω ±0.5% 0.063W 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 324Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 324Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact and lightweight
- High reliability: metal glaze thick-film resistive element with triple-layer electrode
- Compatible with pick-and-place machines: tape and reel packaging available
- Suitable for reflow and wave soldering
- Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0174 | $ 0.02 |
| 200+ | $ 0.0068 | $ 1.36 |
| 500+ | $ 0.0065 | $ 3.25 |
| 1,000+ | $ 0.0064 | $ 6.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 324Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 324Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact and lightweight
- High reliability: metal glaze thick-film resistive element with triple-layer electrode
- Compatible with pick-and-place machines: tape and reel packaging available
- Suitable for reflow and wave soldering
- Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RGC0402DTC324R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0418 | ||
| RK73G1ETTP3240D | KOA | 0402 | 0 | $ 0.031 | ||
| RK73G1ERTTP3240D | KOA | 0402 | 0 | $ 0.1292 | ||
| ERJ-U2RD3240X | PANASONIC | 0402 | 0 | $ 0.0231 | ||
| RS73G1ERTTP3240D | KOA | 0402 | 0 | $ 0.254 | ||
| RS73F1ERTTP3240D | KOA | 0402 | 0 | $ 0.2903 | ||
| RK73G1ETTP3240C | KOA | 0402 | 0 | $ 0.0361 | ||
| RS73G1ERTTP3240C | KOA | 0402 | 0 | $ 0.3212 | ||
| RMC1/16SK3240DTH | KAMAYA | 0402 | 0 | $ 0.0083 | ||
| RK73H1ETTP3240D | KOA | 0402 | 0 | $ 0.0174 | ||
| RK73H1ERTTP3240D | KOA | 0402 | 0 | $ 0.0402 | ||
| ERJ-U02D3240X | PANASONIC | 0402 | 0 | $ 0.0179 | ||
| ERJ-S02D3240X | PANASONIC | 0402 | 0 | $ 0.0702 | ||
| SG73P1ETTP3240D | KOA | 0402 | 0 | $ 0.0384 | ||
| SG73S1ETTP3240D | KOA | 0402 | 0 | $ 0.0385 | ||
| SG73S1ERTTP3240D | KOA | 0402 | 0 | $ 0.2153 | ||
| SG73P1ERTTP3240D | KOA | 0402 | 0 | $ 0.246 | ||
| ERJ-PA2D3240X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| SG73P1EWTTP3240D | KOA | 0402 | 0 | $ 0.1181 | ||
| ERJ-H2RD3240X | PANASONIC | 0402 | 0 | $ 0.1068 |

