VISHAY Y404720K4000T0W
| Manufacturer | |
| MPN | Y404720K4000T0W |
| LCSC Part # | C4023897 |
| Packaging | SMD,3.8x1.3mm |
| Customer # | |
| Key Attributes | RES 20.4kΩ ±0.01% 100mW SMD,3.8x1.3mm |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,3.8x1.3mm | |
| Power(Watts) | 100mW | |
| Resistance | 20.4kΩ | |
| Type | - | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,3.8x1.3mm | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 20.4kΩ | |
| Type | - | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.7075 | $ 11.71 |
| 200+ | $ 4.5318 | $ 906.36 |
| 500+ | $ 4.3727 | $ 2186.35 |
| 1,000+ | $ 4.2939 | $ 4293.90 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,3.8x1.3mm | |
| Power(Watts) | 100mW | |
| Resistance | 20.4kΩ | |
| Type | - | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,3.8x1.3mm | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 20.4kΩ | |
| Type | - | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±2ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

