LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW2010523RFKEFHP product image
Images for reference only

VISHAY CRCW2010523RFKEFHP

Manufacturer
MPN
CRCW2010523RFKEFHP
LCSC Part #
C4023826
Packaging
2010
Customer #
Key Attributes
RES 523Ω ±1% 1W 2010
Datasheetpdf iconVISHAY CRCW2010523RFKEFHP
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1509$ 0.15
200+$ 0.0584$ 11.68
500+$ 0.0564$ 28.20
1,000+$ 0.0554$ 55.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)1W
Resistance523Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMCP2010FT523RSEI(Stackpole Electronics Inc.)20100$ 0.0935
CRGH2010F523RTE Connectivity20100$ 0.0882