VISHAY M55342H04B100ERT5
| Manufacturer | |
| MPN | M55342H04B100ERT5 |
| LCSC Part # | C4023766 |
| Packaging | 1505 |
| Customer # | |
| Key Attributes | RES 100kΩ ±1% 0.15W 1505 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1505 | |
| Power(Watts) | 150mW | |
| Resistance | 100kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1505 | |
| Power(Watts) | 150mW |
| Type | Description | |
|---|---|---|
| Resistance | 100kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.697 | $ 2.70 |
| 200+ | $ 1.044 | $ 208.80 |
| 500+ | $ 1.0076 | $ 503.80 |
| 1,000+ | $ 0.9894 | $ 989.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1505 | |
| Power(Watts) | 150mW | |
| Resistance | 100kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1505 | |
| Power(Watts) | 150mW |
| Type | Description | |
|---|---|---|
| Resistance | 100kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M55342H04B100ERT0 | VISHAY | 1505 | 0 | $ 6.8848 | ||
| M55342H04B100ERWS | VISHAY | 1505 | 0 | $ 13.768 | ||
| M55342H04B100ECWS | VISHAY | 1505 | 0 | $ 13.7715 | ||
| M55342E04B100ERWS | VISHAY | 1505 | 0 | $ 13.768 | ||
| M55342K04B100ERWSV | VISHAY | 1505 | 0 | $ 13.768 | ||
| M55342K04B100EPT0V | VISHAY | 1505 | 0 | $ 6.8848 | ||
| M55342H04B100BRT5 | VISHAY | 1505 | 0 | $ 3.1 | ||
| M55342H04B100BRTS | VISHAY | 1505 | 0 | $ 12.9074 | ||
| M55342H04B100BRT0 | VISHAY | 1505 | 0 | $ 6.8848 | ||
| M55342H04B100BRWS | VISHAY | 1505 | 0 | $ 13.768 |

