LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RE1206FRE075K76L product image
Images for reference only

YAGEO RE1206FRE075K76L

Manufacturer
YAGEOAsian Brands
MPN
RE1206FRE075K76L
LCSC Part #
C4023069
Packaging
1206
Customer #
Key Attributes
RES 5.76kΩ ±1% 250mW 1206
Datasheetpdf iconYAGEO RE1206FRE075K76L
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0096$ 0.01
200+$ 0.0038$ 0.76
500+$ 0.0036$ 1.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance5.76kΩ
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC1206FR-075K76LYAGEO12064,400$ 0.0102
RC1206FR-075K76LYAGEO12061,300$ 0.0057
RE1206DRE075K76LYAGEO12060$ 0.0238
AA1206FR-075K76LYAGEO12060$ 0.0306
RC1206FR-135K76LYAGEO12060$ 0.0188
RV1206FR-075K76LYAGEO12060$ 0.1241
AF1206FR-075K76LYAGEO12060$ 0.0595
RT1206FRE075K76LYAGEO12060$ 0.0068
RT1206FRD075K76LYAGEO12060$ 0.0148
AT1206DRE075K76LYAGEO12060$ 0.165