LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW040217R8FKEDHP product image
Images for reference only

VISHAY CRCW040217R8FKEDHPRoHS

Manufacturer
MPN
CRCW040217R8FKEDHP
LCSC Part #
C4022787
Packaging
0402
Customer #
Key Attributes
RES 17.8Ω ±1% 200mW 0402
Datasheetpdf iconVISHAY CRCW040217R8FKEDHP
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0072$ 0.01
200+$ 0.0028$ 0.56
500+$ 0.0027$ 1.35
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance17.8Ω
Power(Watts)200mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-PA2F17R8XPANASONIC04020$ 0.0276
RCS040217R8FKEDVISHAY04020$ 0.0134
SG73P1EWTTP17R8FKOA04020$ 0.0201
ERJ-PA2D17R8XPANASONIC04020$ 0.0408
SG73P1ERTTP17R8FKOA04020$ 0.1722
SG73P1EWTTP17R8DKOA04020$ 0.1033