LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H06B3E40TWS product image
Images for reference only

VISHAY M55342H06B3E40TWS

Manufacturer
MPN
M55342H06B3E40TWS
LCSC Part #
C4022773
Packaging
-
Customer #
Key Attributes
RES 3.4kΩ ±1% 150mW
Datasheetpdf iconVISHAY M55342H06B3E40TWS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.9723$ 31.97
200+$ 12.3726$ 2474.52
500+$ 11.9378$ 5968.90
1,000+$ 11.7241$ 11724.10
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance3.4kΩ
Power(Watts)150mW
Temperature Coefficient±50ppm/℃
Tolerance±1%