LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K04B165ARWS product image
Images for reference only

VISHAY M55342K04B165ARWS

Manufacturer
MPN
M55342K04B165ARWS
LCSC Part #
C4022402
Packaging
1505
Customer #
Key Attributes
RES 165Ω ±0.1% 150mW 1505
Datasheetpdf iconVISHAY M55342K04B165ARWS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.768$ 13.77
200+$ 5.3288$ 1065.76
500+$ 5.1409$ 2570.45
1,000+$ 5.0485$ 5048.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1505
Power(Watts)150mW
Resistance165Ω
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%