VISHAY CRCW120651R1FKEBC
| Manufacturer | |
| MPN | CRCW120651R1FKEBC |
| LCSC Part # | C4021847 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 51.1Ω ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 51.1Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 51.1Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.009 | $ 0.01 |
| 200+ | $ 0.0035 | $ 0.70 |
| 500+ | $ 0.0034 | $ 1.70 |
| 1,000+ | $ 0.0033 | $ 3.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 51.1Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 51.1Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206FR-0751R1L | YAGEO | 1206 | 4,600 | $ 0.018 | ||
| SCR1206F51R1 | VO | 1206 | 4,300 | $ 0.0032 | ||
| WR12X51R1FTL | Walsin | 1206 | 2,700 | $ 0.0052 | ||
| CRCW120651R1FKEA | VISHAY | 1206 | 180 | $0.0060 $0.0599 | ||
| RTT0651R1FTP | RALEC | 1206 | 100 | $ 0.0041 | ||
| FRC1206F51R1TS | FOJAN | 1206 | 65 | $ 0.0041 | ||
| CR1206-FX-51R1ELF | BOURNS | 1206 | 0 | $ 0.017 | ||
| CR0851R1F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F51R1V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-S08F51R1V | PANASONIC | 1206 | 0 | $ 0.0765 | ||
| KTR18EZPF51R1 | ROHM | 1206 | 0 | $ 0.0187 | ||
| RMCF1206FT51R1 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| RMCS1206FT51R1 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.017 | ||
| RMCF1206FG51R1 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| CRCW120651R1FKEAC | VISHAY | 1206 | 0 | $ 0.0081 | ||
| RCG120651R1FKEA | VISHAY | 1206 | 0 | $ 0.0208 | ||
| CRCW120651R1FKTC | VISHAY | 1206 | 0 | $ 0.0212 | ||
| CR1206F51R1P05Z | EVER OHMS | 1206 | 0 | $ 0.0071 | ||
| RS-06K51R1FT | FH | 1206 | 0 | $ 0.0046 | ||
| AC1206FR-0751R1L | YAGEO | 1206 | 0 | $ 0.0059 |

