LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP2512B680RGET product image
Images for reference only

VISHAY RCP2512B680RGET

Manufacturer
MPN
RCP2512B680RGET
LCSC Part #
C4020446
Packaging
2512
Customer #
Key Attributes
RES 680Ω ±2% 3.5W 2512
Datasheetpdf iconVISHAY RCP2512B680RGET
RoHS Compliance1 documents available
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2454$ 5.25
200+$ 2.0303$ 406.06
500+$ 1.9591$ 979.55
1,000+$ 1.9243$ 1924.30
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance680Ω
Power(Watts)3.5W
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP2512B680RGTPVISHAY25120$ 1.3531
RCP2512B680RGEDVISHAY25120$ 4.4257
RCP2512W680RGEDVISHAY25120$ 4.4257
RCP2512W680RGS3VISHAY25120$ 1.9334
RCP2512W680RGS6VISHAY25120$ 4.4257
RCP2512W680RGETVISHAY25120$ 5.2454
RCP2512B680RGS2VISHAY25120$ 2.9424
RCP2512W680RGS2VISHAY25120$ 2.9424
RCP2512W680RGWBVISHAY25120$ 5.2454
RCP2512B680RGWBVISHAY25120$ 5.2454
RCP2512B680RGS3VISHAY25120$ 1.9334
RCP2512B680RGECVISHAY25120$ 2.9424
RCP2512B680RGEBVISHAY25120$ 1.9334
RCP2512B680RGEAVISHAY25120$ 1.3531
RCP2512W680RGEBVISHAY25120$ 1.9334
RCP2512W680RGTPVISHAY25120$ 1.3531
RCP2512W680RGECVISHAY25120$ 2.9432
RCP2512W680RGEAVISHAY25120$ 1.3534
RCP2512B680RGS6VISHAY25120$ 10.5601