LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEVFK1E222M product image
  • EEVFK1E222M thumbnail 1
  • EEVFK1E222M thumbnail 2
  • EEVFK1E222M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EEVFK1E222MRoHS

Manufacturer
MPN
EEVFK1E222M
LCSC Part #
C401968
Packaging
SMD
Customer #
Key Attributes
CAP ALUM 2200uF ±20% 25V SMD
Datasheetpdf iconPANASONIC EEVFK1E222M
In-Stock: 73
73 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5845$ 1.58
10+$ 1.3464$ 13.46
30+$ 1.2167$ 36.50
100+$ 1.0677$ 106.77
500+$ 1.0029$ 501.45
1,000+$ 0.9737$ 973.70
Standard Packaging125/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingSMD
Tolerance±20%
Voltage Rating25V
Lifetime5000hrs@105℃
Capacitance2200uF
Ripple Current1.35A@120Hz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)-
Diameter-