PANASONIC EEETKK221UAM
| Manufacturer | |
| MPN | EEETKK221UAM |
| LCSC Part # | C401933 |
| Packaging | SMD,D16xL16.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 80V SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D16xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 220uF | |
| Lifetime | 2000hrs@125℃ | |
| Ripple Current | 350mA@100kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ@100kHz | |
| Height - Seated (Max) | 16.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D16xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@125℃ | |
| Ripple Current | 350mA@100kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ@100kHz | |
| Height - Seated (Max) | 16.5mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0537 | $ 2.05 |
| 10+ | $ 1.7636 | $ 17.64 |
| 30+ | $ 1.5843 | $ 47.53 |
| 100+ | $ 1.3985 | $ 139.85 |
| 500+ | $ 1.3154 | $ 657.70 |
| 1,000+ | $ 1.2779 | $ 1277.90 |
Standard Packaging125/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D16xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 220uF | |
| Lifetime | 2000hrs@125℃ | |
| Ripple Current | 350mA@100kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ@100kHz | |
| Height - Seated (Max) | 16.5mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D16xL16.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@125℃ | |
| Ripple Current | 350mA@100kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ@100kHz | |
| Height - Seated (Max) | 16.5mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
C401933 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEETK1K221AM | PANASONIC | SMD,D18xL16.5mm | 2 | $ 2.5345 | ||
| EEVTG1K221UM | PANASONIC | SMD | 5 | $ 1.9901 | ||
| EEVTG1K221M | PANASONIC | SMD | 1 | $ 2.3405 | ||
| MAL215099704E3 | VISHAY | SMD,D12.5xL16.5mm | 24 | $ 2.9733 | ||
| VKME1651K221MV | Ymin | SMD,D10xL16.5mm | 30 | $ 0.4301 | ||
| MAL214699708E3 | VISHAY | SMD | 0 | $ 1.4864 | ||
| MAL224699708E3 | VISHAY | SMD,D16xL17.5mm | 0 | $ 2.0576 | ||
| EMHB800ATR221MKN0S | NCC | SMD,D12.5xL22mm | 0 | $ 0.7651 | ||
| EMVY800ARA221MKG5S | NCC | SMD,D12.5xL16mm | 0 | $ 0.3087 | ||
| VKML1451K221MV | Ymin | SMD,D12.5xL14.5mm | 0 | $ 0.5641 |



