VISHAY CRCW080541R2FKTA
| Manufacturer | |
| MPN | CRCW080541R2FKTA |
| LCSC Part # | C4019153 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 41.2Ω ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 41.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 41.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0206 | $ 0.02 |
| 200+ | $ 0.008 | $ 1.60 |
| 500+ | $ 0.0077 | $ 3.85 |
| 1,000+ | $ 0.0076 | $ 7.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 41.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 41.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC0805F4129 | SAE | 0805 | 4,800 | $ 0.0033 | ||
| FRC0805F41R2TS | FOJAN | 0805 | 2,600 | $0.0032 $0.0033 | ||
| ERJ6ENF41R2V | PANASONIC | 0805 | 1,650 | $ 0.0086 | ||
| CR1041R2F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ-U06F41R2V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F41R2V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| KTR10EZPF41R2 | ROHM | 0805 | 0 | $ 0.0247 | ||
| RCS2012F41R2CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RC2012F41R2CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RMCF0805FT41R2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| CRCW080541R2FKEA | VISHAY | 0805 | 0 | $ 0.0049 | ||
| CRCW080541R2FKEBC | VISHAY | 0805 | 0 | $ 0.0059 | ||
| CRCW080541R2FKEAC | VISHAY | 0805 | 0 | $ 0.0059 | ||
| RS-05K41R2FT | FH | 0805 | 0 | $ 0.0055 | ||
| RTT0541R2FTP | RALEC | 0805 | 0 | $ 0.002 | ||
| WR08X41R2FTL | Walsin | 0805 | 0 | $ 0.003 | ||
| RC0805FR-0741R2L | YAGEO | 0805 | 0 | $ 0.0027 | ||
| AC0805FR-0741R2L | YAGEO | 0805 | 0 | $ 0.0043 | ||
| AR0805FR-0741R2L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| AF0805FR-0741R2L | YAGEO | 0805 | 0 | $ 0.0367 |

