LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPU060325K5BZEN00 product image
Images for reference only

VISHAY TNPU060325K5BZEN00RoHS

Manufacturer
MPN
TNPU060325K5BZEN00
LCSC Part #
C4019147
Packaging
0603
Customer #
Key Attributes
RES 25.5kΩ ±0.1% 100mW 0603
Datasheetpdf iconVISHAY TNPU060325K5BZEN00
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9879$ 0.99
200+$ 0.3834$ 76.68
500+$ 0.3697$ 184.85
1,000+$ 0.3637$ 363.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance25.5kΩ
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±5ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRD0725K5LYAGEO060312,580$ 0.0317
RT0603BRE0725K5LYAGEO06034,440$ 0.0304
TD03G2552BTFH06033,800$ 0.0243
RN73R1JTTD2552B05KOA06030$ 0.4424
TNPU060325K5AZEN00VISHAY06030$ 1.2773
RN73R1JTTD2552A05KOA06030$ 0.4657
MCT06030D2552BPW00VISHAY06030$ 0.0738
MCT06030D2552BP500VISHAY06030$ 0.0732
MCT06030D2552BP100VISHAY06030$ 0.1503
TNPW060325K5BHTAVISHAY06030$ 0.2314
TNPW060325K5BECNVISHAY06030$ 0.3252
MCT06030F2552BP100VISHAY06030$ 0.6061
TNPW060325K5BETAVISHAY06030$ 0.3115
M55342E12B25B5RWSVISHAY06030$ 14.6695
M55342E12B25B5RTSVISHAY06030$ 12.6332
M55342E12B25B5RT5VISHAY06030$ 2.1485
M55342E12B25B5RT3VISHAY06030$ 3.5848
BLU0603-2552-BT25WRCD Components, Inc.06030$ 0.1102
RG1608P-2552-B-T5SUSUMU06030$ 0.0492
AR03BTCX2552Viking06030$ 0.0322