LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPU12063K65AZEN00 product image
Images for reference only

VISHAY TNPU12063K65AZEN00RoHS

Manufacturer
MPN
TNPU12063K65AZEN00
LCSC Part #
C4018987
Packaging
1206
Customer #
Key Attributes
RES 3.65kΩ ±0.05% 250mW 1206
Datasheetpdf iconVISHAY TNPU12063K65AZEN00
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7864$ 1.79
200+$ 0.6925$ 138.50
500+$ 0.6682$ 334.10
1,000+$ 0.6561$ 656.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance3.65kΩ
Power(Watts)250mW
TypeThin Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2BTTD3651A05KOA12060$ 0.4662
RG3216V-3651-W-T1SUSUMU12060$ 2.044
RG3216V-3651-P-T1SUSUMU12060$ 2.2712
PLT1206Z3651LBTSVISHAY12060$ 7.3196
RN73R2BTTD3651A25KOA12060$ 0.2107
RN73R2BTTD3651A10KOA12060$ 0.3492
ERA-8ARW3651VPANASONIC12060$ 0.6452
ERA-8VRW3651VPANASONIC12060$ 1.5941
RG3216N-3651-W-T1SUSUMU12060$ 0.5
RT1206WRD073K65LYAGEO12060$ 0.6167
RT1206WRC073K65LYAGEO12060$ 1.3106
RT1206WRB073K65LYAGEO12060$ 1.3834
RN73H2BTTD3651A05KOA12060$ 0.5883