PANASONIC EEETG1K470UP
| Manufacturer | |
| MPN | EEETG1K470UP |
| LCSC Part # | C401891 |
| Packaging | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 80V SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 47uF | |
| Ripple Current | 90mA@100kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1Ω@100kHz | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 2000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 90mA@100kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1Ω@100kHz | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
In-Stock: 52
52 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7315 | $ 0.73 |
| 10+ | $ 0.6031 | $ 6.03 |
| 30+ | $ 0.5397 | $ 16.19 |
| 100+ | $ 0.4763 | $ 47.63 |
| 500+ | $ 0.4291 | $ 214.55 |
| 1,000+ | $ 0.4096 | $ 409.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 47uF | |
| Ripple Current | 90mA@100kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1Ω@100kHz | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 80V | |
| Lifetime | 2000hrs@125℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 90mA@100kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1Ω@100kHz | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
C401891 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEEFK1K470P | PANASONIC | SMD,D10xL10.2mm | 909 | $ 0.4814 | ||
| FZ1K470M1010 | JARSON | SMD,D10xL10.5mm | 490 | $ 0.1296 | ||
| EMVH800ADA470MJA0G | NCC | SMD,D10xL10mm | 0 | $ 0.2229 | ||
| EMVH800ARA470MJA0G | NCC | SMD,D10xL10.3mm | 0 | $ 0.5088 | ||
| AFK476M80G24VT-F | Cornell Dubilier Electronics | SMD,D10xL10.8mm | 0 | $ 1.6955 | ||
| AFK476M80G24T-F | Cornell Dubilier Electronics | SMD,D10xL10.5mm | 0 | $ 0.9712 | ||
| EMZA800ADA470MJA0G | NCC | SMD,D10xL10mm | 0 | $ 0.3186 | ||
| EEE-FK1K470V | PANASONIC | SMD,D10xL10.5mm | 0 | $ 0.555 | ||
| EEE-TG1K470UV | PANASONIC | - | 0 | $ 1.9006 | ||
| MAL214699704E3 | VISHAY | SMD,D10xL12.5mm | 0 | $ 1.1864 |



