VISHAY RCG060311K0FKEI
| Manufacturer | |
| MPN | RCG060311K0FKEI |
| LCSC Part # | C4018476 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 11kΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 11kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 11kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0155 | $ 0.02 |
| 200+ | $ 0.006 | $ 1.20 |
| 500+ | $ 0.0058 | $ 2.90 |
| 1,000+ | $ 0.0057 | $ 5.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 11kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 11kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS-03K1102FT | FH | 0603 | 163,000 | $ 0.002 | ||
| RC0603FR-0711KL | YAGEO | 0603 | 103,600 | $ 0.0066 | ||
| FRC0603F1102TS | FOJAN | 0603 | 62,500 | $0.0024 $0.0025 | ||
| CRCW060311K0FKEA | VISHAY | 0603 | 35,700 | $ 0.0052 | ||
| 1RC0603F1102 | SAE | 0603 | 18,100 | $ 0.002 | ||
| AC0603FR-0711KL | YAGEO | 0603 | 14,900 | $ 0.0062 | ||
| HRC0603F1102ENTN | HWA CHN | 0603 | 4,700 | $ 0.0012 | ||
| ERJ3EKF1102V | PANASONIC | 0603 | 2,900 | $ 0.0031 | ||
| CRCW060311K0FKEAC | VISHAY | 0603 | 660 | $ 0.0102 | ||
| RM06FTN1102 | TA-I Tech | 0603 | 100 | $ 0.0027 | ||
| RK73H1JTTD1102F | KOA | 0603 | 0 | $ 0.0037 | ||
| RCS1608F113CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RMCF0603FT11K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0042 | ||
| CRCW060311K0FKTA | VISHAY | 0603 | 0 | $ 0.0117 | ||
| RTT031102FTP | RALEC | 0603 | 0 | $ 0.0016 | ||
| AECR0603F11K0K9 | RESI | 0603 | 0 | $ 0.0006 | ||
| RMC060311K1%N | TyoHM | 0603 | 0 | $ 0.0031 | ||
| 0603WAF1102T5E | UNI-ROYAL | 0603 | 0 | $ 0.0022 | ||
| SCR0603F11K | VO | 0603 | 0 | $ 0.001 | ||
| WR06X1102FTL | Walsin | 0603 | 0 | $ 0.0015 |

