TE Connectivity CPF0603B576RE
| Manufacturer | |
| MPN | CPF0603B576RE |
| LCSC Part # | C4017725 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 576Ω ±0.1% 62.5mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 576Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 576Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1207 | $ 0.12 |
| 200+ | $ 0.0468 | $ 9.36 |
| 500+ | $ 0.0451 | $ 22.55 |
| 1,000+ | $ 0.0443 | $ 44.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 576Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 576Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD07576RL | YAGEO | 0603 | 4,980 | $ 0.0535 | ||
| CPF0603B576RE1 | TE Connectivity | 0603 | 0 | $ 0.0936 | ||
| RN73R1JTTD5760B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| ERA-3AEB5760V | PANASONIC | 0603 | 0 | $ 0.0412 | ||
| BLU0603-5760-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.1101 | ||
| RNCF0603BTE576R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| RNCF0603BKE576R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| RG1608P-5760-B-T5 | SUSUMU | 0603 | 0 | $ 0.0529 | ||
| TD03G5760BT | FH | 0603 | 0 | $ 0.0454 | ||
| AR03BTCX5760 | Viking | 0603 | 0 | $ 0.0357 | ||
| AT0603BRD07576RL | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3VEB5760V | PANASONIC | 0603 | 0 | $ 0.1445 | ||
| TNPW0603576RBEEA | VISHAY | 0603 | 0 | $ 0.0986 | ||
| TNPW0603576RBEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E5760BST1 | VISHAY | 0603 | 0 | $ 0.6213 | ||
| RP73PF1J576RBTDF | TE Connectivity | 0603 | 0 | $ 0.1217 | ||
| M55342E12B576ARWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| RGT1608P-5760-B-T5 | SUSUMU | 0603 | 0 | $ 0.0867 | ||
| PHP00603E5760BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E5760BBT1 | VISHAY | 0603 | 0 | $ 0.65 |

