LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1608P-681-W-T1 product image
Images for reference only

SUSUMU RG1608P-681-W-T1

Manufacturer
MPN
RG1608P-681-W-T1
LCSC Part #
C4017712
Packaging
0603
Customer #
Key Attributes
RES 680Ω ±0.05% 100mW 0603
Datasheetpdf iconSUSUMU RG1608P-681-W-T1
RoHS Compliance1 documents available
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1991$ 0.20
200+$ 0.0771$ 15.42
500+$ 0.0744$ 37.20
1,000+$ 0.073$ 73.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0603
Resistance680Ω
Power(Watts)100mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTFR0603Q680RN9RESI06034,751$ 0.5806
RN73R1JTTD6800A25KOA06030$ 0.2239
RG1608P-681-W-T5SUSUMU06030$ 0.1542
RT0603WRD07680RLYAGEO06030$ 0.2704
RT0603WRC07680RLYAGEO06030$ 0.3648
RN73R1JTTD6800A10KOA06030$ 0.2935
RG1608N-681-W-T1SUSUMU06030$ 0.2587
RG1608N-681-W-T5SUSUMU06030$ 0.2933
RN73R1JTTD6800A05KOA06030$ 0.4662
RG1608V-681-W-T1SUSUMU06030$ 1.1061
RG1608V-681-W-T5SUSUMU06030$ 0.9849
RG1608P-681-P-T1SUSUMU06030$ 0.2818
TNPU0603680RAZEN00VISHAY06030$ 1.2773
RT0603WRE07680RLYAGEO06030$ 0.0871
RN73H1JTTD6800A25KOA06030$ 0.2733
RG1608N-681-P-T1SUSUMU06030$ 0.4391