KOA SG73S1JTTD3301F
| Manufacturer | |
| MPN | SG73S1JTTD3301F |
| LCSC Part # | C4017621 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.3kΩ ±1% 200mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 3.3kΩ | |
| Power(Watts) | 200mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 3.3kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0205 | $ 0.02 |
| 200+ | $ 0.008 | $ 1.60 |
| 500+ | $ 0.0077 | $ 3.85 |
| 1,000+ | $ 0.0075 | $ 7.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 3.3kΩ | |
| Power(Watts) | 200mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 3.3kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR03EZPF3301 | ROHM | 0603 | 5,000 | $ 0.0317 | ||
| RCS06033K30FKEA | VISHAY | 0603 | 140 | $ 0.0292 | ||
| CRGP0603F3K3 | TE Connectivity | 0603 | 25 | $ 0.0505 | ||
| CRCW06033K30FKEAHP | VISHAY | 0603 | 15,220 | $ 0.0583 | ||
| CRCW06033K30FKECHP | VISHAY | 0603 | 300 | $ 0.0616 | ||
| ERJPA3F3301V | PANASONIC | 0603 | 20 | $ 0.0239 | ||
| SG73S1JRTTD3301F | KOA | 0603 | 0 | $ 0.0843 | ||
| CRGH0603F3K3 | TE Connectivity | 0603 | 0 | $ 0.0055 | ||
| RCC06033K30FKEA | VISHAY | 0603 | 0 | $ 0.0151 | ||
| HP03W5F3301T5E | UNI-ROYAL | 0603 | 0 | $ 0.0023 | ||
| AC0603FR-7W3K3L | YAGEO | 0603 | 0 | $ 0.0057 | ||
| CMP0603AFX-3301ELF | BOURNS | 0603 | 0 | $ 0.0863 | ||
| ERJ-UP3F3301V | PANASONIC | 0603 | 0 | $ 0.0389 | ||
| RPC0603FT3K30-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1588 | ||
| RMCP0603FT3K30 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| PS03W4F3301T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| SR0603FR-7T3K3L | YAGEO | 0603 | 0 | $ 0.0148 | ||
| SDR03EZPF3301 | ROHM | 0603 | 0 | $ 0.0187 | ||
| CHP0603-FX-3301ELF | BOURNS | 0603 | 0 | $ 0.1228 | ||
| SG73P1JTTD3301F | KOA | 0603 | 0 | $ 0.0191 |

