VISHAY CRCW120618R2FKEA
| Manufacturer | |
| MPN | CRCW120618R2FKEA |
| LCSC Part # | C4017375 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 18.2Ω ±1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 18.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 18.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0117 | $ 0.01 |
| 200+ | $ 0.0046 | $ 0.92 |
| 500+ | $ 0.0044 | $ 2.20 |
| 1,000+ | $ 0.0043 | $ 4.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 18.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 18.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F18R2TS | FOJAN | 1206 | 4,000 | $0.0059 $0.0062 | ||
| CR1206-FX-18R2ELF | BOURNS | 1206 | 0 | $ 0.017 | ||
| CR0818R2F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F18R2V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-8ENF18R2V | PANASONIC | 1206 | 0 | $ 0.003 | ||
| ERJ-S08F18R2V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF18R2 | ROHM | 1206 | 0 | $ 0.0187 | ||
| RMCF1206FT18R2 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0031 | ||
| CRCW120618R2FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120618R2FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW120618R2FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW120618R2FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CR1206F18R2P05Z | EVER OHMS | 1206 | 0 | $ 0.0071 | ||
| RS-06K18R2FT | FH | 1206 | 0 | $ 0.0039 | ||
| RTT0618R2FTP | RALEC | 1206 | 0 | $ 0.0063 | ||
| 1206W4F182JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0046 | ||
| WR12X18R2FTL | Walsin | 1206 | 0 | $ 0.004 | ||
| RC1206FR-0718R2L-S | YAGEO | 1206 | 0 | $ 0.0032 | ||
| RC1206FR-0718R2L | YAGEO | 1206 | 0 | $ 0.0067 | ||
| AC1206FR-0718R2L | YAGEO | 1206 | 0 | $ 0.0095 |

