LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEEFK1V222SV product image
  • EEEFK1V222SV thumbnail 1
  • EEEFK1V222SV thumbnail 2
  • EEEFK1V222SV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EEEFK1V222SVRoHS

Manufacturer
MPN
EEEFK1V222SV
LCSC Part #
C401728
Packaging
SMD,D18xL16.8mm
Customer #
Key Attributes
CAP ALUM 2200uF ±20% 35V SMD
Datasheetpdf iconPANASONIC EEEFK1V222SV
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6217$ 2.62
10+$ 2.2275$ 22.28
30+$ 1.9805$ 59.42
100+$ 1.7272$ 172.72
500+$ 1.6132$ 806.60
1,000+$ 1.5642$ 1564.20
Standard Packaging125/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingSMD,D18xL16.8mm
Tolerance±20%
Voltage Rating35V
Lifetime5000hrs@105℃
Capacitance2200uF
Ripple Current1.545A@120Hz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)17mm
Diameter18mm

Features

AI Translation
  • Durability: 105℃, 5000 hours
  • High capacitance: 20% to 80% higher than FK series, up to 13000μF
  • Vibration-proof products available on request (guaranteed 30G)
  • AEC-Q200 compliant
  • RoHS compliant