LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEEFK1K100P product image
  • EEEFK1K100P thumbnail 1
  • EEEFK1K100P thumbnail 2
  • EEEFK1K100P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EEEFK1K100PRoHS

Manufacturer
MPN
EEEFK1K100P
LCSC Part #
C401724
Packaging
SMD,D8xL6.2mm
Customer #
Key Attributes
CAP ALUM 10uF ±20% 80V SMD
Datasheetpdf iconPANASONIC EEEFK1K100P
In-Stock: 995
995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3011$ 1.51
50+$ 0.2437$ 12.19
150+$ 0.2191$ 32.87
1,000+$ 0.1884$ 188.40
2,000+$ 0.1747$ 349.40
5,000+$ 0.1665$ 832.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingSMD,D8xL6.2mm
Tolerance±20%
Voltage Rating80V
Lifetime2000hrs@105℃
Capacitance10uF
Ripple Current45mA@120Hz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)6.5mm
Diameter8mm