LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E02B37B9PWS product image
Images for reference only

VISHAY M55342E02B37B9PWS

Manufacturer
MPN
M55342E02B37B9PWS
LCSC Part #
C4017057
Packaging
-
Customer #
Key Attributes
RES 37.9kΩ ±0.1% 125mW
Datasheetpdf iconVISHAY M55342E02B37B9PWS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.0801$ 15.08
200+$ 5.8363$ 1167.26
500+$ 5.6318$ 2815.90
1,000+$ 5.5303$ 5530.30
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance37.9kΩ
Power(Watts)125mW
Temperature Coefficient±25ppm/℃
Tolerance±0.1%