LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RE1206FRE07634RL product image
Images for reference only

YAGEO RE1206FRE07634RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RE1206FRE07634RL
LCSC Part #
C4016948
Packaging
1206
Customer #
Key Attributes
RES 634Ω ±1% 250mW 1206
Datasheetpdf iconYAGEO RE1206FRE07634RL
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0096$ 0.01
200+$ 0.0038$ 0.76
500+$ 0.0036$ 1.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance634Ω
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RE1206DRE07634RLYAGEO12060$ 0.0238
RC1206FR-07634RLYAGEO12060$ 0.004
AC1206FR-07634RLYAGEO12060$ 0.0056
AA1206FR-07634RLYAGEO12060$ 0.032
RC1206FR-13634RLYAGEO12060$ 0.0188
RT1206FRE07634RLYAGEO12060$ 0.0144
RT1206FRD07634RLYAGEO12060$ 0.0148
RT1206DRE07634RLYAGEO12060$ 0.0242
AT1206DRE07634RLYAGEO12060$ 0.2
RT1206CRE07634RLYAGEO12060$ 0.0573