VISHAY CRCW0603634RFKEBC
| Manufacturer | |
| MPN | CRCW0603634RFKEBC |
| LCSC Part # | C4016922 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 634Ω ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 634Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 634Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0036 | $ 0.01 |
| 200+ | $ 0.0014 | $ 0.28 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 634Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 634Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F6340TS | FOJAN | 0603 | 2,800 | $0.0023 $0.0024 | ||
| CRCW0603634RFKEA | VISHAY | 0603 | 1,600 | $ 0.0046 | ||
| WR06X6340FTL | Walsin | 0603 | 500 | $ 0.0034 | ||
| RTT036340FTP | RALEC | 0603 | 100 | $ 0.0012 | ||
| CR166340F | Meritek | 0603 | 0 | $ 0.0016 | ||
| ERJ3EKF6340V | PANASONIC | 0603 | 0 | $ 0.0057 | ||
| ERJ-U03F6340V | PANASONIC | 0603 | 0 | $ 0.0219 | ||
| ERJ-S03F6340V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| RCS1608F6340CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0054 | ||
| RC1608F6340CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| RMCS0603FT634R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0051 | ||
| RMCF0603FT634R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0024 | ||
| CRCW0603634RFKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW0603634RFKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CR0603F634RP05Z | EVER OHMS | 0603 | 0 | $ 0.0034 | ||
| RS-03K6340FT | FH | 0603 | 0 | $ 0.0007 | ||
| 0603WAF6340T5E | UNI-ROYAL | 0603 | 0 | $ 0.0016 | ||
| AC0603FR-07634RL | YAGEO | 0603 | 0 | $ 0.0033 | ||
| RC0603FR-07634RL | YAGEO | 0603 | 0 | $ 0.0023 | ||
| AC0603FR-13634RL | YAGEO | 0603 | 0 | $ 0.0097 |

