VISHAY RCP0603B18R0JEA
| Manufacturer | |
| MPN | RCP0603B18R0JEA |
| LCSC Part # | C4016495 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 18Ω ±5% 1.5W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 18Ω | |
| Power(Watts) | 1.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 18Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8061 | $ 0.81 |
| 200+ | $ 0.3122 | $ 62.44 |
| 500+ | $ 0.3016 | $ 150.80 |
| 1,000+ | $ 0.297 | $ 297.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 18Ω | |
| Power(Watts) | 1.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 18Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCP0603B18R0JWB | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603B18R0JTP | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603B18R0JET | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603W18R0JED | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603W18R0JTP | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603B18R0JEC | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603W18R0JWB | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603W18R0JET | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603B18R0JED | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603W18R0JS2 | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603B18R0JS3 | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603B18R0JEB | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603W18R0JEB | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603B18R0JS6 | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603B18R0JS2 | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603W18R0JS6 | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603W18R0JEA | VISHAY | 0603 | 0 | $ 0.8063 | ||
| RCP0603W18R0JS3 | VISHAY | 0603 | 0 | $ 1.0685 | ||
| RCP0603W18R0JEC | VISHAY | 0603 | 0 | $ 3.8872 | ||
| RCP0603B18R0GWB | VISHAY | 0603 | 0 | $ 5.2454 |

