KOA SG73P2ATTD1R3J
| Manufacturer | |
| MPN | SG73P2ATTD1R3J |
| LCSC Part # | C4016494 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.3Ω ±5% 250mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 1.3Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.3Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0159 | $ 0.02 |
| 200+ | $ 0.0062 | $ 1.24 |
| 500+ | $ 0.006 | $ 3.00 |
| 1,000+ | $ 0.0059 | $ 5.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 1.3Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.3Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73B2ATTD1R3J | KOA | 0805 | 0 | $ 0.0203 | ||
| RK73B2ARTTD1R3J | KOA | 0805 | 0 | $ 0.016 | ||
| SG73S2ATTD1R3J | KOA | 0805 | 0 | $ 0.0159 | ||
| SG73S2ARTTD1R3J | KOA | 0805 | 0 | $ 0.0791 | ||
| RPC0805JT1R30 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0281 | ||
| RC0805JR-7W1R3L | YAGEO | 0805 | 0 | $ 0.0449 | ||
| SR0805JR-7W1R3L | YAGEO | 0805 | 0 | $ 0.0451 | ||
| ERJ-6BQJ1R3V | PANASONIC | 0805 | 0 | $ 0.0707 | ||
| RMCP0805JT1R30 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0216 | ||
| CRGH0805J1R3 | TE Connectivity | 0805 | 0 | $ 0.0077 | ||
| ESR10EZPJ1R3 | ROHM | 0805 | 0 | $ 0.0083 | ||
| RPC0805JT1R30-HP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0751 | ||
| SG73P2ARTTD1R3J | KOA | 0805 | 0 | $ 0.0791 | ||
| RPC0805JT1R30-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0337 | ||
| CRCW08051R30JNEAHP | VISHAY | 0805 | 0 | $ 0.0437 | ||
| RCS08051R30JNEA | VISHAY | 0805 | 0 | $ 0.02 | ||
| SR0805JR-471R3L | YAGEO | 0805 | 0 | $ 0.069 | ||
| SR732ATTD1R3J | KOA | 0805 | 0 | $ 0.0489 | ||
| HP05W3J013JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0073 | ||
| PS05W3J013JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0086 |

