VISHAY D55342E07B1B05RT5
| Manufacturer | |
| MPN | D55342E07B1B05RT5 |
| LCSC Part # | C4016430 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.05kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 1.05kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 1.05kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4515 | $ 2.45 |
| 200+ | $ 0.95 | $ 190.00 |
| 500+ | $ 0.9167 | $ 458.35 |
| 1,000+ | $ 0.9 | $ 900.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 1.05kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 1.05kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD071K05L | YAGEO | 1206 | 4,900 | $ 0.0682 | ||
| D55342E07B1B05RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B1B05RWS | VISHAY | 1206 | 0 | $ 12.6242 | ||
| RN73R2BTTD1051B25 | KOA | 1206 | 0 | $ 0.1154 | ||
| ERA-8AEB1051V | PANASONIC | 1206 | 0 | $ 0.1458 | ||
| BLU1206-1051-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 | ||
| RG3216P-1051-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-1051-B-T1 | SUSUMU | 1206 | 0 | $ 0.1275 | ||
| AT1206BRD071K05L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE1K05 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE1K05 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| TNPW12061K05BEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| TNPW12061K05BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| PTN1206E1051BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| PRG3216P-1051-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| HRG3216P-1051-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 | ||
| HRG3216P-1051-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| MCA12060D1051BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| MCA12060D1051BP100 | VISHAY | 1206 | 0 | $ 0.216 | ||
| TNPW12061K05BETA | VISHAY | 1206 | 0 | $ 0.3326 |

