PANASONIC EEEFK1A102AP
| Manufacturer | |
| MPN | EEEFK1A102AP |
| LCSC Part # | C401643 |
| Packaging | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 10V SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 1000uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 595mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 595mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
In-Stock: 480
480 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.564 | $ 0.56 |
| 10+ | $ 0.4548 | $ 4.55 |
| 30+ | $ 0.4091 | $ 12.27 |
| 100+ | $ 0.3505 | $ 35.05 |
| 500+ | $ 0.3228 | $ 161.40 |
| 1,000+ | $ 0.3065 | $ 306.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 1000uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 595mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 1000uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 595mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
C401643 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



